Thomson Linear Flanged Round Nut For Lead Screw, For Shaft Dia. 16mm

RS Stock No.: 703-9828Brand: Thomson LinearManufacturers Part No.: MTS7-16x2.3M
brand-logo
View all in Lead Screw Nuts

Technical Document

Specifications

For Shaft Diameter

16mm

Lead Screw Nut Type

Flanged Round

Lead Size

16mm

Outside Diameter

0.88in

Overall Length

1.63in

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Thomson Linear Flanged Round Nut For Lead Screw, For Shaft Dia. 16mm

P.O.A.

Thomson Linear Flanged Round Nut For Lead Screw, For Shaft Dia. 16mm
Stock information temporarily unavailable.

Technical Document

Specifications

For Shaft Diameter

16mm

Lead Screw Nut Type

Flanged Round

Lead Size

16mm

Outside Diameter

0.88in

Overall Length

1.63in

Country of Origin

United States