Technical Document
Specifications
Brand
TimberlandSeries
Timberland Pro Sawhorse
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Beige
Type
Ankle Boots
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Abrasion, Heat, Oil, Puncture, Slip
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S1, S16, S2
Upper Material
Leather
Sole Material
Polyurethane
Anti-Slip
Yes
Slip Resistance Rating
SBP
Shoe Size JP/CN
25.5
Country of Origin
Vietnam
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TimberlandSeries
Timberland Pro Sawhorse
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Beige
Type
Ankle Boots
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Abrasion, Heat, Oil, Puncture, Slip
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S1, S16, S2
Upper Material
Leather
Sole Material
Polyurethane
Anti-Slip
Yes
Slip Resistance Rating
SBP
Shoe Size JP/CN
25.5
Country of Origin
Vietnam