E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Turck Block Proximity Sensor, 10 (Embeddable) mm, 15 (Non-Embed) mm Detection, 10 → 65 V dc

RS Stock No.: 837-7639Brand: TurckManufacturers Part No.: BC10-Q14-AP4X2-V1131/S400
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Detection Range

10 (Embeddable) mm, 15 (Non-Embed) mm

Body Style

Block

Supply Voltage

10 → 65 V dc

Length

52mm

IP Rating

IP67

Housing Material

PBT-GF30-V0

Width

30mm

Maximum dc Voltage

65V

Minimum Operating Temperature

-25°C

Depth

14mm

Maximum Operating Temperature

+70°C

Shielding

Shielded

Switching Current

≤200 mA

Reverse Polarity Protection

No

Switching Frequency

100 Hz

Country of Origin

Germany

Product details

BC Series Rectangular Body

Turck Banner BC series capacitive sensors rectangular design are a compact solution for a wide variety of applications. The rugged housing and high quality components offer simplified assembly and enhance the operability.

Stable and resistant housings
Large switching distances
Excellent EMC properties
Easy to mount
Connector and cable versions

Turck Banner

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Turck Block Proximity Sensor, 10 (Embeddable) mm, 15 (Non-Embed) mm Detection, 10 → 65 V dc

P.O.A.

Turck Block Proximity Sensor, 10 (Embeddable) mm, 15 (Non-Embed) mm Detection, 10 → 65 V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Turck

Detection Range

10 (Embeddable) mm, 15 (Non-Embed) mm

Body Style

Block

Supply Voltage

10 → 65 V dc

Length

52mm

IP Rating

IP67

Housing Material

PBT-GF30-V0

Width

30mm

Maximum dc Voltage

65V

Minimum Operating Temperature

-25°C

Depth

14mm

Maximum Operating Temperature

+70°C

Shielding

Shielded

Switching Current

≤200 mA

Reverse Polarity Protection

No

Switching Frequency

100 Hz

Country of Origin

Germany

Product details

BC Series Rectangular Body

Turck Banner BC series capacitive sensors rectangular design are a compact solution for a wide variety of applications. The rugged housing and high quality components offer simplified assembly and enhance the operability.

Stable and resistant housings
Large switching distances
Excellent EMC properties
Easy to mount
Connector and cable versions

Turck Banner