E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Turck Connector, 19 Contacts, PCB Mount, M18 Connector, Socket, Male, IP67, BSFD Series

RS Stock No.: 839-8588Brand: TurckManufacturers Part No.: BSFD 19-PCB
brand-logo

Technical Document

Specifications

Brand

Turck

Number Of Contacts

19

Mounting Type

PCB Mount

Connector Size

M18

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

3A

Body Orientation

Straight

Series

BSFD

Voltage Rating

60 V ac/dc

Mating Type

Threaded

Housing Material

Brass

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

United States

Product details

Turck VersaFast Connector

Turck Minifast Series

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Turck Connector, 19 Contacts, PCB Mount, M18 Connector, Socket, Male, IP67, BSFD Series

P.O.A.

Turck Connector, 19 Contacts, PCB Mount, M18 Connector, Socket, Male, IP67, BSFD Series
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Turck

Number Of Contacts

19

Mounting Type

PCB Mount

Connector Size

M18

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

3A

Body Orientation

Straight

Series

BSFD

Voltage Rating

60 V ac/dc

Mating Type

Threaded

Housing Material

Brass

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

United States

Product details

Turck VersaFast Connector

Turck Minifast Series