Blk audio/video 1pair console cable,500m

RS Stock No.: 453-3784Brand: Van DammeManufacturers Part No.: 268-000-000
brand-logo
View all in Audio Cable

Technical Document

Specifications

Cross Sectional Area

0.22 mm²

Outer Diameter

2.7mm

Length

100m

Sheath Colour

Black

American Wire Gauge

24

Cable Shape

Twisted Pair

Core Strands

28/0.10 mm

Voltage Rating

250 V

Size of Strands

0.1 mm

Number of Strands

28

You may be interested in

P.O.A.

Blk audio/video 1pair console cable,500m

P.O.A.

Blk audio/video 1pair console cable,500m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Cross Sectional Area

0.22 mm²

Outer Diameter

2.7mm

Length

100m

Sheath Colour

Black

American Wire Gauge

24

Cable Shape

Twisted Pair

Core Strands

28/0.10 mm

Voltage Rating

250 V

Size of Strands

0.1 mm

Number of Strands

28

You may be interested in