SMA/MBA 0204 M/F 0.4W 50ppm 1% 120R

RS Stock No.: 144-138Brand: VishayManufacturers Part No.: 231290011201
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

120Ω

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Temperature Coefficient

±50ppm/°C

You may be interested in
Vishay 120Ω Thin Film Resistor 0.4W ±1% MBA02040C1200FC100
€ 0.393Each (In a Pack of 100) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMA/MBA 0204 M/F 0.4W 50ppm 1% 120R

P.O.A.

SMA/MBA 0204 M/F 0.4W 50ppm 1% 120R
Stock information temporarily unavailable.
You may be interested in
Vishay 120Ω Thin Film Resistor 0.4W ±1% MBA02040C1200FC100
€ 0.393Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Resistance

120Ω

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Temperature Coefficient

±50ppm/°C

You may be interested in
Vishay 120Ω Thin Film Resistor 0.4W ±1% MBA02040C1200FC100
€ 0.393Each (In a Pack of 100) (ex VAT)