E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay 100μF MnO2 Tantalum Capacitor 10V dc, 593D Series

RS Stock No.: 611-6628Brand: VishayManufacturers Part No.: 593D-107X9010D2E3
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

100µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

100mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

593D

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Lead Diameter

2.4mm

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

10 μA

Country of Origin

Israel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 100μF MnO2 Tantalum Capacitor 10V dc, 593D Series
€ 1.083Each (In a Pack of 5) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 100μF MnO2 Tantalum Capacitor 10V dc, 593D Series

P.O.A.

Vishay 100μF MnO2 Tantalum Capacitor 10V dc, 593D Series
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 100μF MnO2 Tantalum Capacitor 10V dc, 593D Series
€ 1.083Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

100µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

100mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

593D

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Lead Diameter

2.4mm

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

10 μA

Country of Origin

Israel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 100μF MnO2 Tantalum Capacitor 10V dc, 593D Series
€ 1.083Each (In a Pack of 5) (ex VAT)