Vishay 50Ω, 02016 Thin Film SMD Resistor ±2% 0.03W - CH02016-50RGFT

RS Stock No.: 684-2493Brand: VishayManufacturers Part No.: CH02016-50RGFT
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

50Ω

Technology

Thin Film

Package/Case

02016

Tolerance

±2%

Power Rating

0.03W

Temperature Coefficient

±100ppm/°C

Series

CH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 50Ω, 02016 Thin Film SMD Resistor ±2% 0.03W - CH02016-50RGFT

P.O.A.

Vishay 50Ω, 02016 Thin Film SMD Resistor ±2% 0.03W - CH02016-50RGFT
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

50Ω

Technology

Thin Film

Package/Case

02016

Tolerance

±2%

Power Rating

0.03W

Temperature Coefficient

±100ppm/°C

Series

CH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in