Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
P.O.A.
DG418DY Vishay, Multiplexer Single SPST, 8-Pin SOIC
1
P.O.A.
DG418DY Vishay, Multiplexer Single SPST, 8-Pin SOIC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C


