Vishay 10MΩ Thick Film Thick Film Resistor 3W ±5% HTS09471005JPB19

RS Stock No.: 124-014Brand: VishayManufacturers Part No.: HTS09471005JPB19
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

10MΩ

Power Rating

3W

Tolerance

±5%

Technology

Thick Film

Maximum Operating Temperature

+155°C

Temperature Coefficient

±150ppm/°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 10MΩ Thick Film Thick Film Resistor 3W ±5% HTS09471005JPB19

P.O.A.

Vishay 10MΩ Thick Film Thick Film Resistor 3W ±5% HTS09471005JPB19
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

10MΩ

Power Rating

3W

Tolerance

±5%

Technology

Thick Film

Maximum Operating Temperature

+155°C

Temperature Coefficient

±150ppm/°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in