Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
2.2 A
Maximum Drain Source Voltage
600 V
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
4.4 Ω
Channel Mode
Enhancement
Maximum Power Dissipation
50 W
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
10.51mm
Typical Gate Charge @ Vgs
18 nC @ 10 V
Width
4.65mm
Minimum Operating Temperature
-55 °C
Height
15.49mm
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
2.2 A
Maximum Drain Source Voltage
600 V
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
4.4 Ω
Channel Mode
Enhancement
Maximum Power Dissipation
50 W
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
10.51mm
Typical Gate Charge @ Vgs
18 nC @ 10 V
Width
4.65mm
Minimum Operating Temperature
-55 °C
Height
15.49mm


