P-Channel MOSFET Transistor, 21 A, 100 V, 3-Pin TO-247AC Vishay IRFP9140

RS Stock No.: 371-3579Brand: VishayManufacturers Part No.: IRFP9140
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

21 A

Maximum Drain Source Voltage

100 V

Package Type

TO-247AC

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

200 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

180 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

15.87mm

Typical Gate Charge @ Vgs

61 nC @ 10 V

Width

5.31mm

Minimum Operating Temperature

-55 °C

Height

20.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

P-Channel MOSFET Transistor, 21 A, 100 V, 3-Pin TO-247AC Vishay IRFP9140

P.O.A.

P-Channel MOSFET Transistor, 21 A, 100 V, 3-Pin TO-247AC Vishay IRFP9140

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

21 A

Maximum Drain Source Voltage

100 V

Package Type

TO-247AC

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

200 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

180 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

15.87mm

Typical Gate Charge @ Vgs

61 nC @ 10 V

Width

5.31mm

Minimum Operating Temperature

-55 °C

Height

20.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in