Technical Document
Specifications
Brand
VishayCapacitance
47µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
8.2 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
8.2mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
500 h, 750 h, 2000 h, 3000 h, 80000 h
Equivalent Series Resistance
2.7Ω
Ripple Current
130mA
Leakage Current
5.7 μA
Tolerance
±20%
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical Document
Specifications
Brand
VishayCapacitance
47µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
8.2 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
8.2mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
500 h, 750 h, 2000 h, 3000 h, 80000 h
Equivalent Series Resistance
2.7Ω
Ripple Current
130mA
Leakage Current
5.7 μA
Tolerance
±20%