Technical Document
Specifications
Brand
VishayCapacitance
1µF
Voltage
160 V ac, 250 V dc
Mounting Type
Through Hole
Tolerance
±5%
Length
26.5mm
Dimensions
10 (Dia.) x 26.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+100°C
You may be interested in
Vishay MKT 1813 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 1μF, Through HoleBrand: Vishay
€ 4.01Each (In a Pack of 5) (ex VAT)
P.O.A.
Each (In a Pack of 5) (ex VAT)
Vishay Polyester Film Capacitor, 160 V ac, 250 V dc, ±5%, 1μF, Through Hole
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Vishay Polyester Film Capacitor, 160 V ac, 250 V dc, ±5%, 1μF, Through Hole
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
You may be interested in
Vishay MKT 1813 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 1μF, Through HoleBrand: Vishay
€ 4.01Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
VishayCapacitance
1µF
Voltage
160 V ac, 250 V dc
Mounting Type
Through Hole
Tolerance
±5%
Length
26.5mm
Dimensions
10 (Dia.) x 26.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+100°C
You may be interested in
Vishay MKT 1813 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 1μF, Through HoleBrand: Vishay
€ 4.01Each (In a Pack of 5) (ex VAT)


