Vishay P11 10kΩ Linear Cermet Potentiometer Panel Mount, P11S2V0FLSY00D0047

RS Stock No.: 126-060Brand: VishayManufacturers Part No.: P11S2V0FLSY00D0047
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

1W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6.35 mm

Tolerance

±10%

Series

P11

Product details

Vishay 1W Sealed single turn potentiometer with mid point - P11 series

Potentiometers with cermet track
6 mm metal shaft
Version with mid point "J" located at 50 % of the electrical travel
Mid click at the central point
Panel installation, solder terminal outputs

Approvals

CEGCC 41301-004. NFC 83253

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Vishay P11 10kΩ Linear Cermet Potentiometer Panel Mount, P11S2V0FLSY00D0047

P.O.A.

Vishay P11 10kΩ Linear Cermet Potentiometer Panel Mount, P11S2V0FLSY00D0047

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

1W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6.35 mm

Tolerance

±10%

Series

P11

Product details

Vishay 1W Sealed single turn potentiometer with mid point - P11 series

Potentiometers with cermet track
6 mm metal shaft
Version with mid point "J" located at 50 % of the electrical travel
Mid click at the central point
Panel installation, solder terminal outputs

Approvals

CEGCC 41301-004. NFC 83253

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more