Vishay P13 10kΩ Cermet Potentiometer Panel Mount, P13LFL103MAB10

RS Stock No.: 124-581Brand: VishayManufacturers Part No.: P13LFL103MAB10
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

1.5W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Tolerance

±20%

Series

P13

Product details

Vishay 1.5W, 6mm axis Sealed cermet track single turn potentiometer - P13 Series

This cermet track series fulfils the requirements of the NFC 83253 standard.
IP67 sealed enclosure.
The interchangeability of the RV6 with the P13, along with the excellent stability of nominal characteristics in operation, qualifies the P13 series for use in professional and military equipment.
Connections using solder terminals.

Standards

NFC 83253, CECC 41301-001, MIL-R-94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Vishay P13 10kΩ Cermet Potentiometer Panel Mount, P13LFL103MAB10

P.O.A.

Vishay P13 10kΩ Cermet Potentiometer Panel Mount, P13LFL103MAB10

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

1.5W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Tolerance

±20%

Series

P13

Product details

Vishay 1.5W, 6mm axis Sealed cermet track single turn potentiometer - P13 Series

This cermet track series fulfils the requirements of the NFC 83253 standard.
IP67 sealed enclosure.
The interchangeability of the RV6 with the P13, along with the excellent stability of nominal characteristics in operation, qualifies the P13 series for use in professional and military equipment.
Connections using solder terminals.

Standards

NFC 83253, CECC 41301-001, MIL-R-94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in