E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay 22Ω ±5% 200W High Power Wirewound Adjustable Resistor ±75ppm/°C 168mm

RS Stock No.: 235-7285Brand: VishayManufacturers Part No.: RSSD 25X168AN22R5%
brand-logo
View all in Adjustable Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

22Ω

Tolerance

±5%

Power Rating

200W

Temperature Coefficient

±75ppm/°C

Termination Style

Radial

Technology

Wire Wound

Length

168mm

Construction

Wire Wound

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 22Ω ±5% 200W High Power Wirewound Adjustable Resistor ±75ppm/°C 168mm

P.O.A.

Vishay 22Ω ±5% 200W High Power Wirewound Adjustable Resistor ±75ppm/°C 168mm
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

22Ω

Tolerance

±5%

Power Rating

200W

Temperature Coefficient

±75ppm/°C

Termination Style

Radial

Technology

Wire Wound

Length

168mm

Construction

Wire Wound

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in