Vishay 4.7kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - TNPU06034K70BZEN00

RS Stock No.: 684-5711Brand: VishayManufacturers Part No.: TNPU06034K70BZEN00
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

4.7kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±5ppm/°C

Series

TNPU

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

TNPU e3 Series (High Precision)

Low temperature coefficient and tight tolerances (± 0.1%; ± 5 ppm/K)
Superior moisture resistivity ≤ 0.25 % (85 °C; 56 days; 85 % RH)
Lead (Pb)-free solder contacts
Waste gas resistant
Suitable applications include Industrial equipment, Telecommunication, Medical equipment, Instrumentation, Test and measuring equipment and Automotive Applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 4.7kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - TNPU06034K70BZEN00
Select packaging type

P.O.A.

Vishay 4.7kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - TNPU06034K70BZEN00
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

4.7kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±5ppm/°C

Series

TNPU

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

TNPU e3 Series (High Precision)

Low temperature coefficient and tight tolerances (± 0.1%; ± 5 ppm/K)
Superior moisture resistivity ≤ 0.25 % (85 °C; 56 days; 85 % RH)
Lead (Pb)-free solder contacts
Waste gas resistant
Suitable applications include Industrial equipment, Telecommunication, Medical equipment, Instrumentation, Test and measuring equipment and Automotive Applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more