Technical Document
Specifications
Brand
VishayCapacitance
3.3nF
Voltage
100V dc
Package/Case
0603 (1608M)
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.92mm
Length
1.6mm
Depth
0.8mm
Height
0.92mm
Series
VJ
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Vishay 3.3nF MLCC, 100V dc V, ±10%
25
P.O.A.
Vishay 3.3nF MLCC, 100V dc V, ±10%
Stock information temporarily unavailable.
25
Technical Document
Specifications
Brand
VishayCapacitance
3.3nF
Voltage
100V dc
Package/Case
0603 (1608M)
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.92mm
Length
1.6mm
Depth
0.8mm
Height
0.92mm
Series
VJ
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C