Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Volex Accessories Grey 1 Gang Power Socket, 13A, BS 1363

RS Stock No.: 668-0438Brand: Volex AccessoriesManufacturers Part No.: VX1300SG
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

1

Colour

Grey

Switched

Yes

Socket Type

BS 1363

Mounting Style

Surface Mount

Current Rating

13A

Colour Family

Grey

Earth Terminal

Yes

Stock information temporarily unavailable.

P.O.A.

Volex Accessories Grey 1 Gang Power Socket, 13A, BS 1363

P.O.A.

Volex Accessories Grey 1 Gang Power Socket, 13A, BS 1363
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

Colour

Grey

Switched

Yes

Socket Type

BS 1363

Mounting Style

Surface Mount

Current Rating

13A

Colour Family

Grey

Earth Terminal

Yes