E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WAGO2000-5417 TOPJOB S, 2000 Series Terminal Block, 1mm², Quadruple-Level, Push-In Cage Clamp Termination

RS Stock No.: 240-7713Brand: WagoManufacturers Part No.: 2000-5417
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Quadruple

Series

TOPJOB S, 2000

American Wire Gauge

24 → 16AWG

Termination Method

Push-In Cage Clamp

Cable CSA

1mm²

Fused

No

Current Rating

13.5A

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

WAGO2000-5417 TOPJOB S, 2000 Series Terminal Block, 1mm², Quadruple-Level, Push-In Cage Clamp Termination

P.O.A.

WAGO2000-5417 TOPJOB S, 2000 Series Terminal Block, 1mm², Quadruple-Level, Push-In Cage Clamp Termination
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Quadruple

Series

TOPJOB S, 2000

American Wire Gauge

24 → 16AWG

Termination Method

Push-In Cage Clamp

Cable CSA

1mm²

Fused

No

Current Rating

13.5A

Country of Origin

Germany