Walsall Transformers 50VA 2 Output Chassis Mounting Transformer, 9V ac
Technical Document
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
115V ac, 230V ac
Secondary Voltage Rating
9V ac
Power Rating
50VA
Number of Outputs
2
Mounting Type
Chassis
Length
79mm
Width
65mm
Depth
62mm
Dimensions
79 x 65 x 62mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Walsall Transformers 50VA 2 Output Chassis Mounting Transformer, 9V ac
1
P.O.A.
Walsall Transformers 50VA 2 Output Chassis Mounting Transformer, 9V ac
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
115V ac, 230V ac
Secondary Voltage Rating
9V ac
Power Rating
50VA
Number of Outputs
2
Mounting Type
Chassis
Length
79mm
Width
65mm
Depth
62mm
Dimensions
79 x 65 x 62mm