Walsin Technology Corporation 68pF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 176-0241Brand: Walsin Technology CorporationManufacturers Part No.: 0402N680J500CT

Technical Document

Specifications

Capacitance

68pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Maximum Operating Temperature

+125°C

Suppression Class

Class I

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Walsin Technology Corporation 68pF MLCC, 50V dc V, ±5% , SMD

P.O.A.

Walsin Technology Corporation 68pF MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.

Technical Document

Specifications

Capacitance

68pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Maximum Operating Temperature

+125°C

Suppression Class

Class I

Minimum Operating Temperature

-55°C

Country of Origin

Japan