Webtec Digital Diagnostic Tester FT 6368, Series DHT Oil

RS Stock No.: 313-3967Brand: WebtecManufacturers Part No.: FT 6368
brand-logo

Technical Document

Specifications

Brand

Webtec

Fluid Type

Oil

Power Source

Battery Operated

Battery Type

9 V

Diagnostic Type

Flow, Pressure, Temperature

Manufacturer Series

DHT

Display Type

Digital

Maximum Operating Pressure

420 bar

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+120°C

Stock information temporarily unavailable.

P.O.A.

Webtec Digital Diagnostic Tester FT 6368, Series DHT Oil

P.O.A.

Webtec Digital Diagnostic Tester FT 6368, Series DHT Oil

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Webtec

Fluid Type

Oil

Power Source

Battery Operated

Battery Type

9 V

Diagnostic Type

Flow, Pressure, Temperature

Manufacturer Series

DHT

Display Type

Digital

Maximum Operating Pressure

420 bar

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+120°C