E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weller PUD 151 Soldering Station 150W, 230V

RS Stock No.: 431-0288Brand: WellerManufacturers Part No.: T0053278699N
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

PUD 151

Tasks Supported

Soldering

Plug Type

Type F - Schuko plug

Wattage

150W

Input Voltage

230V

Soldering Tip Temperature

+550°C

Number of Outputs

1

Display Type

LED

ESD Safe

Yes

Country of Origin

Mexico

Product details

Soldering - Weller

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Weller PUD 151 Soldering Station 150W, 230V

P.O.A.

Weller PUD 151 Soldering Station 150W, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Weller

Model Number

PUD 151

Tasks Supported

Soldering

Plug Type

Type F - Schuko plug

Wattage

150W

Input Voltage

230V

Soldering Tip Temperature

+550°C

Number of Outputs

1

Display Type

LED

ESD Safe

Yes

Country of Origin

Mexico

Product details

Soldering - Weller

You may be interested in