Welwyn 73.2kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-73K2BI

RS Stock No.: 167-557Brand: WelwynManufacturers Part No.: RC55Y-73K2BI
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Welwyn

Resistance

73.2kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

10kΩ to 357kΩ

RC Metal Film Resistor Series has low TCRs over a wide resistance range
Resistance tolerance down to 0.05%
Low noise and negligible voltage coefficient
Temperature Coefficient of Resistance down to 5 ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 73.2kΩ Metal Film Resistor 0.25W ±0.1% MRA020773K2BTA015
€ 0.904Each (In a Pack of 5) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Welwyn 73.2kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-73K2BI
Select packaging type

P.O.A.

Welwyn 73.2kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-73K2BI
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 73.2kΩ Metal Film Resistor 0.25W ±0.1% MRA020773K2BTA015
€ 0.904Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Welwyn

Resistance

73.2kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

10kΩ to 357kΩ

RC Metal Film Resistor Series has low TCRs over a wide resistance range
Resistance tolerance down to 0.05%
Low noise and negligible voltage coefficient
Temperature Coefficient of Resistance down to 5 ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 73.2kΩ Metal Film Resistor 0.25W ±0.1% MRA020773K2BTA015
€ 0.904Each (In a Pack of 5) (ex VAT)