E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wera Flat Screwdriver, 6.5 mm Tip, 150 mm Blade, VDE/1000V

RS Stock No.: 184-7311Brand: WeraManufacturers Part No.: 006125
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

6.5 mm

VDE/1000V Approved

Yes

Blade Length

150 mm

Blade Finish

Matt Nickel

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wera Flat Screwdriver, 6.5 mm Tip, 150 mm Blade, VDE/1000V

P.O.A.

Wera Flat Screwdriver, 6.5 mm Tip, 150 mm Blade, VDE/1000V
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

6.5 mm

VDE/1000V Approved

Yes

Blade Length

150 mm

Blade Finish

Matt Nickel

You may be interested in