E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wera Pre-Settable Hex Torque Screwdriver, 4.0 → 8.8Nm, 150 mm Drive

RS Stock No.: 266-6342Brand: WeraManufacturers Part No.: 05074728010
brand-logo
View all in Torque Screwdrivers

Technical Document

Specifications

Brand

Wera

Torque Range

4.0 → 8.8Nm

Type

Pre-Settable

Drive Shape

Hex

Drive Size

150 mm

Country of Origin

Czech Republic

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wera Pre-Settable Hex Torque Screwdriver, 4.0 → 8.8Nm, 150 mm Drive

P.O.A.

Wera Pre-Settable Hex Torque Screwdriver, 4.0 → 8.8Nm, 150 mm Drive
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Wera

Torque Range

4.0 → 8.8Nm

Type

Pre-Settable

Drive Shape

Hex

Drive Size

150 mm

Country of Origin

Czech Republic

You may be interested in