E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wieland safeRELAY SNV 4076 Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts

RS Stock No.: 492-068Brand: WielandManufacturers Part No.: R1.188.2060.0
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Wieland

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Safety Switch/Interlock

Auxiliary Contacts

1

Range

safeRELAY

Terminal Type

Screw

Series

SNV 4076

Width

45mm

Safety Category

4

Depth

114mm

Performance Level

e

Length

96.5mm

Country of Origin

Germany

Product details

SNV 4076SL Safety Relay with Timed Delay

Suitable for applications that require a safe timing sequence
Meet all requirements of the currently valid safety standards EN 62061, EN ISO 13849-1, Cat 4, SIL 3, PL e
Can be used as emergency stop and safety gate monitor
Single-channel or two-channel activation through contacts or semiconductors
Automatic and manual reset with reset button monitoring
3 immediate enables, 3 enables OFF-delayed, without re-triggering
Controlled stop and time monitored door lock
Cross monitoring

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wieland safeRELAY SNV 4076 Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts

P.O.A.

Wieland safeRELAY SNV 4076 Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Wieland

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Safety Switch/Interlock

Auxiliary Contacts

1

Range

safeRELAY

Terminal Type

Screw

Series

SNV 4076

Width

45mm

Safety Category

4

Depth

114mm

Performance Level

e

Length

96.5mm

Country of Origin

Germany

Product details

SNV 4076SL Safety Relay with Timed Delay

Suitable for applications that require a safe timing sequence
Meet all requirements of the currently valid safety standards EN 62061, EN ISO 13849-1, Cat 4, SIL 3, PL e
Can be used as emergency stop and safety gate monitor
Single-channel or two-channel activation through contacts or semiconductors
Automatic and manual reset with reset button monitoring
3 immediate enables, 3 enables OFF-delayed, without re-triggering
Controlled stop and time monitored door lock
Cross monitoring