Technical Document
Specifications
Brand
WISKAThread Size
M25
Maximum Cable Diameter
17mm
Minimum Cable Diameter
9mm
Material
Nickel Plated Brass
IP Rating
IP69K
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
You may be interested in
VentGLAND Series Metallic Stainless Steel Cable Gland, M25 Thread, 9mm min., 17mm max., IP68, IP69KBrand: WISKA
€ 230.42Each (ex VAT)
P.O.A.
Nickel Plated Brass Cable Gland, M25 Thread, 9mm Min, 17mm Max, IP69K
1
P.O.A.
Nickel Plated Brass Cable Gland, M25 Thread, 9mm Min, 17mm Max, IP69K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
VentGLAND Series Metallic Stainless Steel Cable Gland, M25 Thread, 9mm min., 17mm max., IP68, IP69KBrand: WISKA
€ 230.42Each (ex VAT)
Technical Document
Specifications
Brand
WISKAThread Size
M25
Maximum Cable Diameter
17mm
Minimum Cable Diameter
9mm
Material
Nickel Plated Brass
IP Rating
IP69K
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
You may be interested in
VentGLAND Series Metallic Stainless Steel Cable Gland, M25 Thread, 9mm min., 17mm max., IP68, IP69KBrand: WISKA
€ 230.42Each (ex VAT)
