Technical Document
Specifications
Brand
Wurth ElektronikGender
Female
For Use With
WR-MPC3 3mm Female Receptacle
Series
WR-MPC3
Termination Method
Crimp
Maximum Wire Size AWG
20AWG
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik WR-MPC3 Series Female Crimp Terminal, 20AWG Max
1
P.O.A.
Wurth Elektronik WR-MPC3 Series Female Crimp Terminal, 20AWG Max
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Wurth ElektronikGender
Female
For Use With
WR-MPC3 3mm Female Receptacle
Series
WR-MPC3
Termination Method
Crimp
Maximum Wire Size AWG
20AWG
Country of Origin
Taiwan, Province Of China