701525000, 14mm High Nylon Support Post for 3.2mm PCB Hole, 5mm Base

RS Stock No.: 184-2199Brand: Wurth ElektronikManufacturers Part No.: 701525000
brand-logo
View all in Home

Technical Document

Specifications

PCB Support Type

Support Post

Overall Height

21.2mm

Body Height

14mm

Support Base Dimensions

5mm

PCB Hole Diameter

3.2mm

PCB Thickness

1.6mm

Material

Nylon

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

701525000, 14mm High Nylon Support Post for 3.2mm PCB Hole, 5mm Base

P.O.A.

701525000, 14mm High Nylon Support Post for 3.2mm PCB Hole, 5mm Base
Stock information temporarily unavailable.

Technical Document

Specifications

PCB Support Type

Support Post

Overall Height

21.2mm

Body Height

14mm

Support Base Dimensions

5mm

PCB Hole Diameter

3.2mm

PCB Thickness

1.6mm

Material

Nylon

Country of Origin

Taiwan, Province Of China