Technical Document
Specifications
Brand
Wurth ElektronikPackage Type
0805
Impedance at 100 MHz
100Ω
Current Rating
1A
Dimensions
2 x 1.2 x 0.9mm
Length
2mm
Depth
1.24mm
Height
0.9mm
Maximum DC Resistance
150µΩ
Series
WECBF
Application
General Electronics
You may be interested in
Wurth Elektronik Ferrite Bead, 2 x 1.2 x 0.9mm (0805 (2012M)), 100Ω impedance at 100 MHzBrand: Wurth Elektronik
€ 0.238Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik Ferrite Bead, 2 x 1.2 x 0.9mm (0805), 100Ω impedance at 100 MHz
Select packaging type
Standard
10
P.O.A.
Wurth Elektronik Ferrite Bead, 2 x 1.2 x 0.9mm (0805), 100Ω impedance at 100 MHz
Stock information temporarily unavailable.
Select packaging type
Standard
10
You may be interested in
Wurth Elektronik Ferrite Bead, 2 x 1.2 x 0.9mm (0805 (2012M)), 100Ω impedance at 100 MHzBrand: Wurth Elektronik
€ 0.238Each (In a Pack of 100) (ex VAT)
Technical Document
Specifications
Brand
Wurth ElektronikPackage Type
0805
Impedance at 100 MHz
100Ω
Current Rating
1A
Dimensions
2 x 1.2 x 0.9mm
Length
2mm
Depth
1.24mm
Height
0.9mm
Maximum DC Resistance
150µΩ
Series
WECBF
Application
General Electronics
You may be interested in
Wurth Elektronik Ferrite Bead, 2 x 1.2 x 0.9mm (0805 (2012M)), 100Ω impedance at 100 MHzBrand: Wurth Elektronik
€ 0.238Each (In a Pack of 100) (ex VAT)