Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±10% 2.3A Idc

RS Stock No.: 396-3285Brand: Wurth ElektronikManufacturers Part No.: 74456133
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

33 μH

Maximum dc Current

2.3A

Length

12.7mm

Depth

10mm

Height

5mm

Dimensions

12.7 x 10 x 5mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

120mΩ

Series

WE-PD4

Core Material

Ferrite

Maximum Self Resonant Frequency

15MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±10% 2.3A Idc
Select packaging type

P.O.A.

Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±10% 2.3A Idc
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

33 μH

Maximum dc Current

2.3A

Length

12.7mm

Depth

10mm

Height

5mm

Dimensions

12.7 x 10 x 5mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

120mΩ

Series

WE-PD4

Core Material

Ferrite

Maximum Self Resonant Frequency

15MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more