E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth Elektronik 470μF Electrolytic Capacitor 450V dc, Through Hole - 861141486024

RS Stock No.: 124-7750Brand: Wurth ElektronikManufacturers Part No.: 861141486024
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

35 (Dia.) x 52mm

Depth

52mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Ripple Current

1.85A

Series

WCAP-AI3H

Polarised

Polar

Leakage Current

1379.67 μA

Tolerance

±20%

Dissipation Factor

20%

Country of Origin

China

Product details

Wurth Elektronik WCAP-AI3H Series Aluminium Electrolytic Capacitors

Wurth Elektronik WCAP- AI3H Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AI3H Series offer a capacitance value from 68uF to 150uF.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
€ 21.004Each (In a Box of 48) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 470μF Electrolytic Capacitor 450V dc, Through Hole - 861141486024

P.O.A.

Wurth Elektronik 470μF Electrolytic Capacitor 450V dc, Through Hole - 861141486024
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
€ 21.004Each (In a Box of 48) (ex VAT)

Technical Document

Specifications

Capacitance

470µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

35 (Dia.) x 52mm

Depth

52mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Ripple Current

1.85A

Series

WCAP-AI3H

Polarised

Polar

Leakage Current

1379.67 μA

Tolerance

±20%

Dissipation Factor

20%

Country of Origin

China

Product details

Wurth Elektronik WCAP-AI3H Series Aluminium Electrolytic Capacitors

Wurth Elektronik WCAP- AI3H Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AI3H Series offer a capacitance value from 68uF to 150uF.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
€ 21.004Each (In a Box of 48) (ex VAT)