973300365, 30mm High Polyamide PCB Support Pillar for 4mm PCB Hole

RS Stock No.: 184-1656Brand: Wurth ElektronikManufacturers Part No.: 973300365
brand-logo
View all in Home

Technical Document

Specifications

Body Height

30mm

PCB Hole Diameter

4mm

PCB Thickness

2.1mm

Material

Polyamide

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

973300365, 30mm High Polyamide PCB Support Pillar for 4mm PCB Hole

P.O.A.

973300365, 30mm High Polyamide PCB Support Pillar for 4mm PCB Hole
Stock information temporarily unavailable.

Technical Document

Specifications

Body Height

30mm

PCB Hole Diameter

4mm

PCB Thickness

2.1mm

Material

Polyamide

Country of Origin

Germany