Yageo 56kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W - 232270675603

RS Stock No.: 618-4665Brand: YageoManufacturers Part No.: 232270675603
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Yageo

Resistance

56kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.063W

Temperature Coefficient

±100ppm/°C

Series

RC32

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 56kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
€ 0.036Each (On a Reel of 10000) (ex VAT)

P.O.A.

Each (In a Pack of 10000) (ex VAT)

Yageo 56kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W - 232270675603

P.O.A.

Each (In a Pack of 10000) (ex VAT)

Yageo 56kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W - 232270675603

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 56kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
€ 0.036Each (On a Reel of 10000) (ex VAT)

Technical Document

Specifications

Brand

Yageo

Resistance

56kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.063W

Temperature Coefficient

±100ppm/°C

Series

RC32

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 56kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
€ 0.036Each (On a Reel of 10000) (ex VAT)