RS PRO

cables Test Lead Wire

You are viewing 1 - 20 of 71 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Cross Sectional Area Sheath Colour Insulation material Length Voltage Rating Current Rating American Wire Gauge Outer Diameter Conductor Material Core Strands Cable Shape Number of Strands Shield Type Insulation Wall Thickness Size of Strands Minimum Operating Temperature Maximum Operating Temperature Series
Molex 06-66-0015 Test Lead Wire 125 V ac 1 A Red, 7 Strands 300mm Molex - Red - 300mm 125 V ac 1 A 28 - - 7/0.127 mm Multicore 7 - - 0.127 mm -40°C +85°C PicoBlade
Molex 92001-1199 Test Lead Wire 1 A Black 300mm Molex - Black - 300mm - 1 A 28 0.8mm - - Multicore - - - - - - Pico-Clasp
Molex 06-66-0015 Test Lead Wire 125 V ac 1 A Red, 7 Strands 300mm Molex - Red - 300mm 125 V ac 1 A 28 - - 7/0.127 mm Multicore 7 - - 0.127 mm -40°C +85°C PicoBlade
Molex 85409-0052 Test Lead Wire 50 V 1 A 150mm Molex - - - 150mm 50 V 1 A 26 - - - Multicore - - - - -25°C +85°C CLIK-Mate
Molex 06-66-0013 Test Lead Wire 125 V ac 1 A Red, 7 Strands 300mm Molex - Red - 300mm 125 V ac 1 A 28 - - 7/0.127 mm Multicore 7 - - 0.127 mm -40°C +85°C PicoBlade
Molex 92001-1198 Test Lead Wire 1 A Black 300mm Molex - Black - 300mm - 1 A 28 0.8mm - - Multicore - - - - - - Pico-Clasp
Molex 85409-0051 Test Lead Wire 50 V 1 A 300mm Molex - - - 300mm 50 V 1 A 26 - - - Multicore - - - - -25°C +85°C -
Molex 06-66-0012 Test Lead Wire 125 V ac 1 A Red, 7 Strands 150mm Molex - Red - 150mm 125 V ac 1 A 28 - - 7/0.127 mm Multicore 7 - - 0.127 mm -40°C +85°C PicoBlade
Molex 94234-1005 Test Lead Wire Molex - - - - - - - - - - - - - - - - - -
PH Double ended Wire + Contacts-150mm
  • RS Stock No. 820-1419
  • Brand JST
  • Mfr. Part No. 01SPHSPH-26L-150
JST - - - - - - 26 - - - - - - - - - - -
SDN-3.96mm Double end Wire+Contact-300mm
  • RS Stock No. 820-1242
  • Brand JST
  • Mfr. Part No. 01SDNSDN-18L300
JST - Black - - - - 18 AWG 2.8mm - - Round - - - - - - -
SDN-3.96mm Double end Wire+Contact-150mm
  • RS Stock No. 820-1248
  • Brand JST
  • Mfr. Part No. 01SDNSDN-18L150
JST - Black - - - - 18 AWG 2.8mm - - Round - - - - - - -
HARWIN M80-9100099 Test Lead Wire Red PTFE 150mm HARWIN - Red PTFE 150mm - - 22 - - - Single Core - - - - - - -
HARWIN M80-9240099 Test Lead Wire Red PTFE 300mm HARWIN - Red PTFE 300mm - - 26 - - - Single Core - - - - - - -
Molex 92001-1142 Test Lead Wire 3 A Orange, 7 Strands 150mm Molex - Orange - 150mm - 3 A - - - 7/0.2 mm Multicore 7 - - 0.2 mm - - MICROCLASP
HARWIN M40-9000099 Test Lead Wire HARWIN - - - - - - - - - - - - - - - - - -
HARWIN M80-9160099 Test Lead Wire Red PTFE 300mm HARWIN - Red PTFE 300mm - - 26 - - - Single Core - - - - - - -
HARWIN M80-9140099 Test Lead Wire Red PTFE 300mm HARWIN - Red PTFE 300mm - - 22 - - - Single Core - - - - - - -
Molex 06-66-0017 Test Lead Wire 125 V ac 1 A Red, 7 Strands 300mm Molex - Red - 300mm 125 V ac 1 A 28 - - 7/0.127 mm Multicore 7 - - 7 AWG -40°C +85°C PicoBlade
HARWIN M80-9180099 Test Lead Wire Red PTFE 150mm HARWIN - Red PTFE 150mm - - 22 - - - Single Core - - - - - - -
Check Our Stock Volumes
Enter the quantity you require and click 'Check'.

Stock information was updated on
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
You are viewing 1 - 20 of 71 results