RS PRO

cables Twisted & Multipair Installation Cable

You are viewing 1 - 20 of 74 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Fire Behaviour Number of Pairs Shield Type Length Outer Diameter Outer Sheath Material Core Strands American Wire Gauge Cross Sectional Area Voltage Rating Sheath Colour Cable Shape Number of Strands Size of Strands Series Current Rating Standards Met
Belden Black Installation Cable, F/UTP 0.36 mm² CSA 3.51mm OD 22 AWG 300 V 152m Belden - 1 F/UTP 152m 3.51mm PVC 7/30 22 AWG 0.36 mm² 300 V Black Twisted Pair 7 30 AWG - - Euroclass Eca
Belden Black Installation Cable, F/UTP 0.33 mm² CSA 3.51mm OD 22 AWG 300 V 304m Belden - 1 F/UTP 304m 3.51mm PVC 7/30 22 AWG 0.33 mm² 300 V Black Twisted Pair 7 - - 2.9 A per Conductor @ 25°C -
Black 1 pair audio cable,22AWG 8451 30m Belden - - - 30m 3.51mm - 7/30 22 AWG 0.33 mm² 300 V Black Multicore 7 30 AWG - 2.9 A RoHS
Belden Chrome 9842 Installation Cable, Aluminium Foil-PET Tape, Tinned Copper Braid 8.64mm OD 24 AWG 300 V ac 305m
  • € 1,713.81
  • 1 Reel of 305 Metres
  • Check Stock Levels
  • Compare
Belden - 2 Aluminium Foil-PET Tape, Tinned Copper Braid 305m 8.64mm PVC 7/32 AWG 24 AWG - 300 V ac Chrome Twisted Pair 7 32 AWG 9842 2.1 A -
Belden Black Installation Cable, F/UTP 0.22 mm² CSA 3.33mm OD 24 AWG 300 V 152m Belden - 1 F/UTP 152m 3.33mm PVC 7/32 24 AWG 0.22 mm² 300 V Black Twisted Pair 7 32 AWG - - Euroclass Eca
Belden Black 1696A Installation Cable, Aluminium Foil-PET Tape, Tinned Copper Braid 5.97mm OD 22 AWG 300 V ac 305m Belden - 1 Aluminium Foil-PET Tape, Tinned Copper Braid 305m 5.97mm PVC 7/30 AWG 22 AWG - 300 V ac Black Twisted Pair 7 30 AWG 1696A 3.8 A -
Belden Black Installation Cable, S/UTP 0.21 mm² CSA 5.36mm OD 24 AWG 300 V 305m
  • € 1,248.24
  • 1 Reel of 305 Metres
  • Check Stock Levels
  • Compare
Belden - 1 S/UTP 305m 5.36mm PVC 42/40 24 AWG 0.21 mm² 300 V Black Twisted Pair 42 40 AWG - - AES/EBU digital audio, RoHS
Belden Black Installation Cable, F/FTP 0.22 mm² CSA 8.94mm OD 24 AWG 300 V 152m Belden - 4 F/FTP 152m 8.94mm PVC 7/32 24 AWG 0.22 mm² 300 V Black Twisted Pair 7 32 AWG - - Euroclass Eca
Belden Chrome 9156 Installation Cable, Unshielded Flame Retardant 8.46mm OD 18 AWG 300 V ac 152m Belden Flame Retardant 2 Unshielded 152m 8.46mm PVC 16/30 AWG 18 AWG - 300 V ac Chrome Twisted Pair 16 30 AWG 9156 3.9 A -
Belden Installation Cable, S/UTP 0.22 mm² CSA 6mm OD 24 AWG 100 V 500m Belden - 1 S/UTP 500m 6mm PVC 28/0.10 mm 24 AWG 0.22 mm² 100 V - Twisted Pair 28 0.1 mm - - -
Belden Black Installation Cable, F/FTP 0.22 mm² CSA 7.65mm OD 24 AWG 300 V 152m Belden - 2 F/FTP 152m 7.65mm PVC 7/32 24 AWG 0.22 mm² 300 V Black Twisted Pair 7 32 AWG - - Euroclass Eca
Belden Chrome 9873 Installation Cable, Aluminium/Polyester Foil Flame Retardant 8.66mm OD 20 AWG 300 V ac 152m
  • € 1,196.02
  • 1 Reel of 152 Metres
  • Check Stock Levels
  • Compare
Belden Flame Retardant 3 Aluminium/Polyester Foil 152m 8.66mm PVC 7/28 AWG 20 AWG - 300 V ac Chrome Twisted Pair 7 28 AWG 9873 2.7 A -
Belden Black BE46349 Installation Cable, Tinned Copper Braid 0.22 mm² CSA 6.1mm OD 24 AWG Belden - 1 Tinned Copper Braid - 6.1mm PVC 32/0.1 mm 24 AWG 0.22 mm² - Black Twisted Pair 32 0.1 mm BE46349 - 73/23/EEC, 93/68/EEC
Belden Chrome 9842 Installation Cable, Aluminium Foil-PET Tape, Tinned Copper Braid 8.64mm OD 24 AWG 300 V ac 30m Belden - 2 - 30m 8.64mm PVC 7/32 24 AWG - 300 V ac Chrome Twisted Pair 7 32 AWG 9842 2.1 A EU CE Mark, EU Directive 2000/53/EC (ELV), EU Directive 2003/96/EC (BFR), EU Directive 2011/65/EU (ROHS II), EU Directive 2012/19/EU (WEEE), EU Directive 2015/863/EU, EU Directive Compliance
Belden Blue Cat 6 Installation Cable, U/UTP 0.20 mm² CSA 23 AWG 300 V 305m Belden - 4 U/UTP 305m - PVC 1/23 23 AWG 0.20 mm² 300 V Blue Twisted Pair 1 - Cat 6 - Euroclass Eca
Belden Chrome Installation Cable, F/UTP Flame Retardant 0.33 mm² CSA 5.46mm OD 22 AWG 300 V 152m Belden Flame Retardant 2 F/UTP 152m 5.46mm PVC 7/30 22 AWG 0.33 mm² 300 V Chrome Twisted Pair 7 30 AWG - 2.3 A per conductor @ 25°C Euroclass Eca
Belden Black Installation Cable, SF/UTP 0.36 mm² CSA 5.97mm OD 22 AWG 300 V 76m Belden - 1 SF/UTP 76m 5.97mm PVC 7/30 22 AWG 0.36 mm² 300 V Black Twisted Pair 7 30 AWG - - Euroclass Eca
Belden Chrome 9512 Installation Cable, Aluminium Foil-PET Tape, Tinned Copper Braid Flame Retardant 7.49mm OD 22 AWG Belden Flame Retardant 2 Aluminium Foil-PET Tape, Tinned Copper Braid 152m 7.49mm PVC 7/30 AWG 22 AWG - 300 V ac Chrome Twisted Pair 7 30 AWG 9512 - -
Belden Chrome 9740 Installation Cable, Unshielded Flame Retardant 5.33mm OD 18 AWG 300 V ac 152m Belden Flame Retardant 1 Unshielded 152m 5.33mm PVC 16/30 AWG 18 AWG - 300 V ac Chrome Twisted Pair 16 30 AWG 9740 4.8 A -
Belden Grey Installation Cable, F/UTP 0.22 mm² CSA 4.5mm OD 24 AWG 300 V 152m Belden - 1 F/UTP 152m 4.5mm PVC 7/32 24 AWG 0.22 mm² 300 V Grey Twisted Pair 7 32 AWG - 2.75 A per conductor @ 25°C Euroclass Eca
Check Our Stock Volumes
Enter the quantity you require and click 'Check'.

Stock information was updated on
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
You are viewing 1 - 20 of 74 results