Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Amphenol Industrial, ATM Automotive Connector Plug Grey Cable Mount 12 Way, Crimp Termination ATM06-12SA-SR1GY

RS Stock No.: 174-1512Brand: Amphenol IndustrialManufacturers Part No.: ATM06-12SA-SR1GYDistrelec Article No.: 30220554
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Automotive Connector

Number Of Contacts

12

Gender

Male

Number Of Rows

2

Current Rating

7.5A

Mounting Type

Cable Mount

Series

ATM

Colour

Grey

Termination Method

Crimp

IP Rating

IP67

Height

17.8mm

Width

44.7mm

Depth

39.7mm

Housing Material

Thermoplastic

Corded

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series Number

06

Stock information temporarily unavailable.

€ 690.00

€ 3.45 Each (In a Pack of 200) (ex VAT)

€ 821.10

€ 4.106 Each (In a Pack of 200) (inc. VAT)

Amphenol Industrial, ATM Automotive Connector Plug Grey Cable Mount 12 Way, Crimp Termination ATM06-12SA-SR1GY

€ 690.00

€ 3.45 Each (In a Pack of 200) (ex VAT)

€ 821.10

€ 4.106 Each (In a Pack of 200) (inc. VAT)

Amphenol Industrial, ATM Automotive Connector Plug Grey Cable Mount 12 Way, Crimp Termination ATM06-12SA-SR1GY
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Automotive Connector

Number Of Contacts

12

Gender

Male

Number Of Rows

2

Current Rating

7.5A

Mounting Type

Cable Mount

Series

ATM

Colour

Grey

Termination Method

Crimp

IP Rating

IP67

Height

17.8mm

Width

44.7mm

Depth

39.7mm

Housing Material

Thermoplastic

Corded

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series Number

06