Technical Document
Specifications
Brand
FlukeCalibrated
RSCAL
Model Number p
T5
Maximum Voltage Measurement
1000V ac
Test Type
AC Current, AC Voltage, Continuity, DC Voltage, Resistance
Earth Resistance Measurement
No
Width
51mm
Length
30.5mm
Dimensions
30.5 x 51 x 203mm
Minimum Operating Temperature
-10°C
Height
203mm
Weight
380g
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000V
Battery Type
AA
Maximum Operating Temperature
+50°C
Country of Origin
Malaysia
Product details
Fluke T5 Electrical Testers Kit
The Fluke T5 Electrical Testers let you check voltage, continuity and current with one compact tool. With the T5, all you have to do is select volts, ohms, or current and the tester does the rest. OpenJaw™ current lets you check current up to 100 A - without breaking the circuit. Its tough test leads stow neatly in the back of the tester, making it easy to tote the T5 in your tool pouch.
Detachable SlimReach™ test probes are customized for national electrical standards. The test leads accept optional accessories such as clips and specialty probes. The optional H5 holster lets you clip the T5 onto your belt.
Test voltage, continuity and current with just one measuring device
Features and Benefits
Automatic measuring of DC and AC voltages with precise digital resolution
Voltage measurement range up to 1000 V
Current measurement range up to 100 Aac
Displays resistances of up to 1000 Ω
Simple and accurate current measurement using a fixed fork
Acoustic continuity test
Extremely rugged housing
Detachable measuring tips
Can remain connected far longer than electromagnetic testers
Auto power-off to conserve battery power
1 AC II
Non contact voltage detector
200 V to 1000 V AC detection range
Upon detection, tip glows and beeper sounds
CAT IV 1000 V for added protection
Supplied with
Fluke T5-1000, Fluke 1AC II, H5 holster, batteries & instructions
€ 525.98
€ 525.98 Each (ex VAT)
€ 625.92
€ 625.92 Each (inc. VAT)
Calibration type
RS Calibration
1
€ 525.98
€ 525.98 Each (ex VAT)
€ 625.92
€ 625.92 Each (inc. VAT)
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeCalibrated
RSCAL
Model Number p
T5
Maximum Voltage Measurement
1000V ac
Test Type
AC Current, AC Voltage, Continuity, DC Voltage, Resistance
Earth Resistance Measurement
No
Width
51mm
Length
30.5mm
Dimensions
30.5 x 51 x 203mm
Minimum Operating Temperature
-10°C
Height
203mm
Weight
380g
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000V
Battery Type
AA
Maximum Operating Temperature
+50°C
Country of Origin
Malaysia
Product details
Fluke T5 Electrical Testers Kit
The Fluke T5 Electrical Testers let you check voltage, continuity and current with one compact tool. With the T5, all you have to do is select volts, ohms, or current and the tester does the rest. OpenJaw™ current lets you check current up to 100 A - without breaking the circuit. Its tough test leads stow neatly in the back of the tester, making it easy to tote the T5 in your tool pouch.
Detachable SlimReach™ test probes are customized for national electrical standards. The test leads accept optional accessories such as clips and specialty probes. The optional H5 holster lets you clip the T5 onto your belt.
Test voltage, continuity and current with just one measuring device
Features and Benefits
Automatic measuring of DC and AC voltages with precise digital resolution
Voltage measurement range up to 1000 V
Current measurement range up to 100 Aac
Displays resistances of up to 1000 Ω
Simple and accurate current measurement using a fixed fork
Acoustic continuity test
Extremely rugged housing
Detachable measuring tips
Can remain connected far longer than electromagnetic testers
Auto power-off to conserve battery power
1 AC II
Non contact voltage detector
200 V to 1000 V AC detection range
Upon detection, tip glows and beeper sounds
CAT IV 1000 V for added protection
Supplied with
Fluke T5-1000, Fluke 1AC II, H5 holster, batteries & instructions