E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Gossen Metrawatt Starter Package PROFITEST INTRO Electrical Tester, 3700V , Earth Resistance Measurement

RS Stock No.: 899-8201Brand: Gossen MetrawattManufacturers Part No.: M503A
brand-logo
View all in Multifunction Testers

Technical Document

Specifications

Loop Impedance Test Type

Phase to Earth, Phase to Neutral

Model Number p

Starter Package PROFITEST INTRO

RCD Ramp Test

Yes

Insulation Test Voltage

3700V

Maximum Voltage Measurement

600V

Test Type

Wiring Polarity

Earth Resistance Measurement

Yes

Continuity Test Current

15mA

RCD Test Type

DC Selective

Remote Switch Mode

Yes

IP Rating

IP40, IP52

Test Standards

DIN VDE 0100-600, IEC 60364-6

Power Source

Battery, Mains

Width

225mm

Length

130mm

Minimum Operating Temperature

0°C

Height

140mm

Weight

1.5kg

Safety Category Level

CAT III, CAT IV

Dimensions

130 x 225 x 140mm

Minimum Continuity Resistance

300mΩ

Plug Type

Type F - Schuko plug

Maximum Continuity Resistance

9.99kΩ

Safety Category Voltage

300 V, 600 V

Battery Type

AA

Safety Category

CAT III 600 V, CAT IV 300 V

Display Type

LCD

Maximum Operating Temperature

+40°C

Country of Origin

Slovakia

Product details

Starter package PROFITEST INTRO M503A

The PROFITEST INTRO is a portable and versatile electrical installation tester that helps electricians and other professionals perform comprehensive inspections and measurements of electrical safety according to various standards and regulations. It is designed to be easy to use and maintain, making it an ideal choice for both experienced and novice users.

The instrument features a rugged, impact-resistant housing that can withstand the rigors of everyday use in harsh environments. PROFITEST INTRO can perform a variety of electrical tests, including insulation resistance, leakage current, touch potential, loop impedance, and earth fault resistance. It also has a user-friendly interface and intuitive menus make it easy to navigate the instrument and perform tests quickly and efficiently and can generate detailed test reports.

PROFITEST INTRO M520T Tester features include:

  • Measurement of RLO, ZL-PE, ZL-N, RINS, RE, ΔU, phase

  • sequence and voltage

  • OFFSET Management RL-PE / RN-PE / RL-N

  • Measuring functions can be selected directly via the rotary switch

  • Testing of RCD types A, AC, F, B, B+, EV, MI and G/R, as well as SRCDs and PRCDs

  • Display of approved fuse types for electrical systems

  • Phase sequence measurement (including highest line-to-line voltage)

  • Measuring of contact voltage by Finger contact

  • Connection of an RFID reader or a barcode scanner

  • Individual measured value memory and memory structure setup

  • Help functions with wiring diagrams

  • Bidirectional data exchange via USB, DDS-CAD and epINSTROM

  • Measuring category: CAT III 600 V / CAT IV 300 V

  • International prompting (12 languages)

  • ETC software (Electrical Testing Center) for, amongst other functions, creating tree structures and documentation per ZVEH

  • IEC 60364-6 / DIN VDE 0100-600

Applications of PROFITEST INTRO:

  • New Installations -to verify the effectiveness of protective measures during the commissioning of new electrical installations.

  • Existing Installations - can also be used to periodically inspect and test existing electrical installations to ensure they comply with safety standards and regulations.

  • Maintenance and Repairs - is useful for identifying potential faults or hazards during maintenance and repair work on electrical installations.

Supplied with

Starter package PROFiTEST INTRO, consisting of PROFiTEST INTRO M520T, PRO-Schuko-Measuring-Adapter Z503K, PRO-Jumper Z503J, Universal Carrying Pouch F2010 Z700G, Battery Pack Master Z502H and charger Z502R.

Stock information temporarily unavailable.

€ 3,626.02

€ 3,626.02 Each (ex VAT)

€ 4,314.96

€ 4,314.96 Each (inc. VAT)

Gossen Metrawatt Starter Package PROFITEST INTRO Electrical Tester, 3700V , Earth Resistance Measurement

€ 3,626.02

€ 3,626.02 Each (ex VAT)

€ 4,314.96

€ 4,314.96 Each (inc. VAT)

Gossen Metrawatt Starter Package PROFITEST INTRO Electrical Tester, 3700V , Earth Resistance Measurement
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Loop Impedance Test Type

Phase to Earth, Phase to Neutral

Model Number p

Starter Package PROFITEST INTRO

RCD Ramp Test

Yes

Insulation Test Voltage

3700V

Maximum Voltage Measurement

600V

Test Type

Wiring Polarity

Earth Resistance Measurement

Yes

Continuity Test Current

15mA

RCD Test Type

DC Selective

Remote Switch Mode

Yes

IP Rating

IP40, IP52

Test Standards

DIN VDE 0100-600, IEC 60364-6

Power Source

Battery, Mains

Width

225mm

Length

130mm

Minimum Operating Temperature

0°C

Height

140mm

Weight

1.5kg

Safety Category Level

CAT III, CAT IV

Dimensions

130 x 225 x 140mm

Minimum Continuity Resistance

300mΩ

Plug Type

Type F - Schuko plug

Maximum Continuity Resistance

9.99kΩ

Safety Category Voltage

300 V, 600 V

Battery Type

AA

Safety Category

CAT III 600 V, CAT IV 300 V

Display Type

LCD

Maximum Operating Temperature

+40°C

Country of Origin

Slovakia

Product details

Starter package PROFITEST INTRO M503A

The PROFITEST INTRO is a portable and versatile electrical installation tester that helps electricians and other professionals perform comprehensive inspections and measurements of electrical safety according to various standards and regulations. It is designed to be easy to use and maintain, making it an ideal choice for both experienced and novice users.

The instrument features a rugged, impact-resistant housing that can withstand the rigors of everyday use in harsh environments. PROFITEST INTRO can perform a variety of electrical tests, including insulation resistance, leakage current, touch potential, loop impedance, and earth fault resistance. It also has a user-friendly interface and intuitive menus make it easy to navigate the instrument and perform tests quickly and efficiently and can generate detailed test reports.

PROFITEST INTRO M520T Tester features include:

  • Measurement of RLO, ZL-PE, ZL-N, RINS, RE, ΔU, phase

  • sequence and voltage

  • OFFSET Management RL-PE / RN-PE / RL-N

  • Measuring functions can be selected directly via the rotary switch

  • Testing of RCD types A, AC, F, B, B+, EV, MI and G/R, as well as SRCDs and PRCDs

  • Display of approved fuse types for electrical systems

  • Phase sequence measurement (including highest line-to-line voltage)

  • Measuring of contact voltage by Finger contact

  • Connection of an RFID reader or a barcode scanner

  • Individual measured value memory and memory structure setup

  • Help functions with wiring diagrams

  • Bidirectional data exchange via USB, DDS-CAD and epINSTROM

  • Measuring category: CAT III 600 V / CAT IV 300 V

  • International prompting (12 languages)

  • ETC software (Electrical Testing Center) for, amongst other functions, creating tree structures and documentation per ZVEH

  • IEC 60364-6 / DIN VDE 0100-600

Applications of PROFITEST INTRO:

  • New Installations -to verify the effectiveness of protective measures during the commissioning of new electrical installations.

  • Existing Installations - can also be used to periodically inspect and test existing electrical installations to ensure they comply with safety standards and regulations.

  • Maintenance and Repairs - is useful for identifying potential faults or hazards during maintenance and repair work on electrical installations.

Supplied with

Starter package PROFiTEST INTRO, consisting of PROFiTEST INTRO M520T, PRO-Schuko-Measuring-Adapter Z503K, PRO-Jumper Z503J, Universal Carrying Pouch F2010 Z700G, Battery Pack Master Z502H and charger Z502R.