E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Gossen Metrawatt PROFiTEST MF TECH Multifunction Tester, 600V , Earth Resistance Measurement With USB

RS Stock No.: 266-2728Brand: Gossen MetrawattManufacturers Part No.: M535KDistrelec Article No.: 30373732
brand-logo
View all in Multifunction Testers

Technical Document

Specifications

Loop Impedance Test Type

2 Wire, 2 Wire (Non-Trip Range), 3 Wire, 3 Wire (Non-Trip Range), Phase to Earth, Phase to Neutral

Automatic RCD Test

No

Model Number p

PROFiTEST MF TECH

RCD Ramp Test

No

Model Number (p)

PROFiTEST MF TECH

Non-Tripping

Yes

Insulation Test Voltage

600V

Earth Resistance Measurement

Yes

Interface Type

USB

Distrelec Product Id

30373732

Country of Origin

Germany

Stock information temporarily unavailable.

€ 4,478.91

€ 4,478.91 Each (ex VAT)

€ 5,329.90

€ 5,329.90 Each (inc. VAT)

Gossen Metrawatt PROFiTEST MF TECH Multifunction Tester, 600V , Earth Resistance Measurement With USB

€ 4,478.91

€ 4,478.91 Each (ex VAT)

€ 5,329.90

€ 5,329.90 Each (inc. VAT)

Gossen Metrawatt PROFiTEST MF TECH Multifunction Tester, 600V , Earth Resistance Measurement With USB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Loop Impedance Test Type

2 Wire, 2 Wire (Non-Trip Range), 3 Wire, 3 Wire (Non-Trip Range), Phase to Earth, Phase to Neutral

Automatic RCD Test

No

Model Number p

PROFiTEST MF TECH

RCD Ramp Test

No

Model Number (p)

PROFiTEST MF TECH

Non-Tripping

Yes

Insulation Test Voltage

600V

Earth Resistance Measurement

Yes

Interface Type

USB

Distrelec Product Id

30373732

Country of Origin

Germany