E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

4DIR0401HXUMA1 Infineon, 4-Channel Digital Isolator 40Mbps, 5.7 kVrms, 16-Pin PG-DSO-16

RS Stock No.: 349-187Brand: InfineonManufacturers Part No.: 4DIR0401HXUMA1
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Maximum Data Rate

40Mbps

Number of Channels

4

Package Type

PG-DSO-16

Maximum Forward Voltage

6.5V

Maximum Input Current

1.6 mA

Isolation Voltage

5.7 kVrms

Number of Pins

16

Country of Origin

Indonesia

Stock information temporarily unavailable.

€ 9.00

€ 1.80 Each (In a Pack of 5) (ex VAT)

€ 10.71

€ 2.142 Each (In a Pack of 5) (inc. VAT)

4DIR0401HXUMA1 Infineon, 4-Channel Digital Isolator 40Mbps, 5.7 kVrms, 16-Pin PG-DSO-16

€ 9.00

€ 1.80 Each (In a Pack of 5) (ex VAT)

€ 10.71

€ 2.142 Each (In a Pack of 5) (inc. VAT)

4DIR0401HXUMA1 Infineon, 4-Channel Digital Isolator 40Mbps, 5.7 kVrms, 16-Pin PG-DSO-16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 1.80€ 9.00
50 - 95€ 1.75€ 8.75
100 - 495€ 1.64€ 8.20
500 - 995€ 1.54€ 7.70
1000+€ 1.51€ 7.55

Technical Document

Specifications

Maximum Data Rate

40Mbps

Number of Channels

4

Package Type

PG-DSO-16

Maximum Forward Voltage

6.5V

Maximum Input Current

1.6 mA

Isolation Voltage

5.7 kVrms

Number of Pins

16

Country of Origin

Indonesia