Technical Document
Specifications
Brand
InfineonOutput Current
10mA
Input Voltage
1.4 → 25 V
Dimming Operation
PWM
Maximum Output Power
1W
Package Type
SC74
Number of Pins
6
€ 3.45
€ 0.23 Each (In a Pack of 15) (ex VAT)
€ 4.11
€ 0.274 Each (In a Pack of 15) (inc. VAT)
Standard
15
€ 3.45
€ 0.23 Each (In a Pack of 15) (ex VAT)
€ 4.11
€ 0.274 Each (In a Pack of 15) (inc. VAT)
Standard
15
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonOutput Current
10mA
Input Voltage
1.4 → 25 V
Dimming Operation
PWM
Maximum Output Power
1W
Package Type
SC74
Number of Pins
6