Technical Document
Specifications
Brand
InfineonOutput Current
65mA
Input Voltage
1.4 → 40 V
Dimming Operation
PWM, Resistance
Maximum Output Power
750mW
Package Type
SC74
Number of Pins
6
Stock information temporarily unavailable.
€ 6.20
€ 0.31 Each (In a Pack of 20) (ex VAT)
€ 7.38
€ 0.369 Each (In a Pack of 20) (inc. VAT)
Infineon BCR405UE6327HTSA1 LED Driver IC, 1.4 → 40 V 65mA 6-Pin SC74
20
€ 6.20
€ 0.31 Each (In a Pack of 20) (ex VAT)
€ 7.38
€ 0.369 Each (In a Pack of 20) (inc. VAT)
Infineon BCR405UE6327HTSA1 LED Driver IC, 1.4 → 40 V 65mA 6-Pin SC74
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | € 0.31 | € 6.20 |
200 - 480 | € 0.29 | € 5.80 |
500 - 980 | € 0.29 | € 5.80 |
1000 - 1980 | € 0.26 | € 5.20 |
2000+ | € 0.21 | € 4.20 |
Technical Document
Specifications
Brand
InfineonOutput Current
65mA
Input Voltage
1.4 → 40 V
Dimming Operation
PWM, Resistance
Maximum Output Power
750mW
Package Type
SC74
Number of Pins
6