Technical Document
Specifications
Brand
InfineonTransistor Type
NPN
Maximum DC Collector Current
80 mA
Maximum Collector Emitter Voltage
10 V
Package Type
SOT-343
Mounting Type
Surface Mount
Stock information temporarily unavailable.
€ 1,020.00
€ 0.34 Each (On a Reel of 3000) (ex VAT)
€ 1,213.80
€ 0.405 Each (On a Reel of 3000) (inc. VAT)
Infineon BFP540FESDH6327XTSA1 NPN RF Bipolar Transistor, 80 mA, 10 V SOT-343
3000
€ 1,020.00
€ 0.34 Each (On a Reel of 3000) (ex VAT)
€ 1,213.80
€ 0.405 Each (On a Reel of 3000) (inc. VAT)
Infineon BFP540FESDH6327XTSA1 NPN RF Bipolar Transistor, 80 mA, 10 V SOT-343
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonTransistor Type
NPN
Maximum DC Collector Current
80 mA
Maximum Collector Emitter Voltage
10 V
Package Type
SOT-343
Mounting Type
Surface Mount