BGA614H6327XTSA1 Infineon, RF Amplifier Broadband, 19.8 dB 2 GHz, 4-Pin SOT-343

RS Stock No.: 825-9064Brand: InfineonManufacturers Part No.: BGA614H6327
brand-logo
View all in RF Amplifiers ICs

Technical Document

Specifications

Amplifier Type

Broadband

Typical Power Gain

19.8 dB

Typical Output Power

12dBm

Typical Noise Figure

2.1dB

Number of Channels per Chip

1

Maximum Operating Frequency

2 GHz

Mounting Type

Surface Mount

Package Type

SOT-343

Pin Count

4

Dimensions

2 x 1.25 x 0.8mm

Height

0.8mm

Length

2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Supply Voltage

3 V

Width

1.25mm

Maximum Operating Temperature

+150 °C

Product details

RF Amplifiers, Infineon

Infineon’s range of RF Low Noise Amplifier (LNA) covers MMIC, GPS, Gain and PCS as well as Broadband types and Glonass front end modules. The RF amplifier’s feature low power consumption, high data-rate reception and may have ESD protection and are used in mobile devices. The GPS/GLONASS modules are widely used in Personal Navigation Devices (PND), Tablets, Cameras and mobile phones.

Radio Frequency (RF) Amplifiers, Infineon

Stock information temporarily unavailable.

€ 32.40

€ 1.62 Each (In a Pack of 20) (ex VAT)

€ 38.56

€ 1.928 Each (In a Pack of 20) (inc. VAT)

BGA614H6327XTSA1 Infineon, RF Amplifier Broadband, 19.8 dB 2 GHz, 4-Pin SOT-343
Select packaging type

€ 32.40

€ 1.62 Each (In a Pack of 20) (ex VAT)

€ 38.56

€ 1.928 Each (In a Pack of 20) (inc. VAT)

BGA614H6327XTSA1 Infineon, RF Amplifier Broadband, 19.8 dB 2 GHz, 4-Pin SOT-343
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Amplifier Type

Broadband

Typical Power Gain

19.8 dB

Typical Output Power

12dBm

Typical Noise Figure

2.1dB

Number of Channels per Chip

1

Maximum Operating Frequency

2 GHz

Mounting Type

Surface Mount

Package Type

SOT-343

Pin Count

4

Dimensions

2 x 1.25 x 0.8mm

Height

0.8mm

Length

2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Supply Voltage

3 V

Width

1.25mm

Maximum Operating Temperature

+150 °C

Product details

RF Amplifiers, Infineon

Infineon’s range of RF Low Noise Amplifier (LNA) covers MMIC, GPS, Gain and PCS as well as Broadband types and Glonass front end modules. The RF amplifier’s feature low power consumption, high data-rate reception and may have ESD protection and are used in mobile devices. The GPS/GLONASS modules are widely used in Personal Navigation Devices (PND), Tablets, Cameras and mobile phones.

Radio Frequency (RF) Amplifiers, Infineon