E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

BGA616H6327XTSA1 Infineon, RF Amplifier, 20 dB 2 GHz, 4-Pin SOT-343

RS Stock No.: 911-4704Brand: InfineonManufacturers Part No.: BGA616H6327XTSA1
brand-logo
View all in RF Amplifiers ICs

Technical Document

Specifications

Amplifier Type

General Purpose

Typical Power Gain

20 dB

Typical Output Power

18dBm

Typical Noise Figure

2.6dB

Number of Channels per Chip

1

Maximum Operating Frequency

2 GHz

Mounting Type

Surface Mount

Package Type

SOT-343

Pin Count

4

Dimensions

2 x 1.25 x 0.9mm

Height

0.9mm

Length

2mm

Width

1.25mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Product details

RF Amplifiers, Infineon

Infineon’s range of RF Low Noise Amplifier (LNA) covers MMIC, GPS, Gain and PCS as well as Broadband types and Glonass front end modules. The RF amplifier’s feature low power consumption, high data-rate reception and may have ESD protection and are used in mobile devices. The GPS/GLONASS modules are widely used in Personal Navigation Devices (PND), Tablets, Cameras and mobile phones.

Radio Frequency (RF) Amplifiers, Infineon

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

BGA616H6327XTSA1 Infineon, RF Amplifier, 20 dB 2 GHz, 4-Pin SOT-343

P.O.A.

Each (On a Reel of 3000) (ex VAT)

BGA616H6327XTSA1 Infineon, RF Amplifier, 20 dB 2 GHz, 4-Pin SOT-343
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Amplifier Type

General Purpose

Typical Power Gain

20 dB

Typical Output Power

18dBm

Typical Noise Figure

2.6dB

Number of Channels per Chip

1

Maximum Operating Frequency

2 GHz

Mounting Type

Surface Mount

Package Type

SOT-343

Pin Count

4

Dimensions

2 x 1.25 x 0.9mm

Height

0.9mm

Length

2mm

Width

1.25mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Product details

RF Amplifiers, Infineon

Infineon’s range of RF Low Noise Amplifier (LNA) covers MMIC, GPS, Gain and PCS as well as Broadband types and Glonass front end modules. The RF amplifier’s feature low power consumption, high data-rate reception and may have ESD protection and are used in mobile devices. The GPS/GLONASS modules are widely used in Personal Navigation Devices (PND), Tablets, Cameras and mobile phones.

Radio Frequency (RF) Amplifiers, Infineon

You may be interested in