E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon BGT60TR13CE6327XUMA1 RF Receiver, 40-Pin PG-VF2BGA-40

RS Stock No.: 260-8883Brand: InfineonManufacturers Part No.: BGT60TR13CE6327XUMA1
brand-logo
View all in RF ICs

Technical Document

Specifications

Technology

Sensor

Modulation Technique

FM

Package Type

PG-VF2BGA-40

Pin Count

40

Dimensions

6.5 x 5.0 x 0.9mm

Mounting Type

Surface Mount

Length

6.5mm

Width

5mm

Height

0.9mm

Maximum Operating Supply Voltage

3.7 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 19.03

€ 19.03 Each (ex VAT)

€ 22.65

€ 22.65 Each (inc. VAT)

Infineon BGT60TR13CE6327XUMA1 RF Receiver, 40-Pin PG-VF2BGA-40
Select packaging type

€ 19.03

€ 19.03 Each (ex VAT)

€ 22.65

€ 22.65 Each (inc. VAT)

Infineon BGT60TR13CE6327XUMA1 RF Receiver, 40-Pin PG-VF2BGA-40
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Technology

Sensor

Modulation Technique

FM

Package Type

PG-VF2BGA-40

Pin Count

40

Dimensions

6.5 x 5.0 x 0.9mm

Mounting Type

Surface Mount

Length

6.5mm

Width

5mm

Height

0.9mm

Maximum Operating Supply Voltage

3.7 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more